
AME25-24S277PEVZ | |
|---|---|
DigiKey Part Number | 2721-AME25-24S277PEVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME25-24S277PEVZ |
Description | AC/DC CONVERTER 24V 26W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer aimtec | Features Adjustable Output, Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 10-DIP Module, 6 Leads |
Number of Outputs 1 | Size / Dimension 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 1.1A | Load Regulation ±1% |
Power (Watts) 26 W | Weight 0.265 lb (120.00 g) |

