Enclosed AC DC Converters 1 Output 15V 1.6A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AME25-15S277LPZ

DigiKey Part Number
2721-AME25-15S277LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AME25-15S277LPZ
Description
AC/DC CONVERTER 15V 24W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 1.6A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
OCP, OVP, SCP
Manufacturer
aimtec
Operating Temperature
-40°C ~ 85°C
Series
Efficiency
85%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
10-DIP Module
Type
Enclosed
Size / Dimension
1.89" L x 2.75" W x 0.92" H (48.0mm x 70.0mm x 23.5mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Standard Number
62368-1
Voltage - Output 1
15V
Line Regulation
±0.05%
Current - Output (Max)
1.6A
Load Regulation
±1%
Power (Watts)
24 W
Weight
0.265 lb (120.00 g)
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,92000 €14,92 €
514,39800 €71,99 €
1014,15100 €141,51 €
2013,91300 €278,26 €
4013,67500 €547,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,92000 €
Unit Price with VAT:17,75480 €