
AME20-5SBJZ-ST | |
|---|---|
DigiKey Part Number | 2721-AME20-5SBJZ-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME20-5SBJZ-ST |
Description | AC/DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 78% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 528 VAC, 100 ~ 745 VDC | Size / Dimension 3.78" L x 2.13" W x 1.52" H (96.0mm x 54.1mm x 38.6mm) |
Voltage - Output 1 5V | Approval Agency cURus |
Current - Output 1 3.6 A | Standard Number 62368-1 |

