
AME20-515DCVZ | |
|---|---|
DigiKey Part Number | 2721-AME20-515DCVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME20-515DCVZ |
Description | AC/DC CONVERTER 5V 15V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 15V 2.5A, 500mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 78% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 10-DIP Module |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) |
Voltage - Output 1 5V | Standard Number 62368-1 |
Voltage - Output 2 15V | Line Regulation ±0.5%, ±1.5% |
Current - Output (Max) 2.5A, 500mA | Load Regulation ±2% |

