
AME20-512DCJZ | |
|---|---|
DigiKey Part Number | 2721-AME20-512DCJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME20-512DCJZ |
Description | AC/DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 2.5A, 600mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A, 600mA | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 7 Leads | |
Size / Dimension | 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.265 lb (120.00 g) | |
Base Product Number |

