
AME20-15DCVZ | |
|---|---|
DigiKey Part Number | 2721-AME20-15DCVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME20-15DCVZ |
Description | AC/DC CONVERTER +/-15V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 650mA, 650mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 650mA, 650mA | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5%, ±1.5% | |
Load Regulation | ±2% | |
Weight | - |

