
AME15-24SMAZ-100 | |
|---|---|
DigiKey Part Number | 2721-AME15-24SMAZ-100-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME15-24SMAZ-100 |
Description | AC/DC CONVERTER 24V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 630mA 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 84% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 2.56" L x 1.83" W x 0.83" H (65.0mm x 46.5mm x 21.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cULus, cURus, UL |
Voltage - Input 90 ~ 264 VAC, 130 ~ 370 VDC | Standard Number 60601-1 |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 630mA | Load Regulation ±1% |
Power (Watts) 15 W | Weight 0.220 lb (100.00 g) |
Applications ITE (Commercial), Medical | Base Product Number |

