Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AME15-24S277PEVZ

DigiKey Part Number
5245-AME15-24S277PEVZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AME15-24S277PEVZ
Description
AC/DC CONVERTER 24V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
aimtec
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
83%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Enclosed
Package / Case
10-DIP Module, 5 Leads
Number of Outputs
1
Size / Dimension
2.44" L x 1.77" W x 0.89" H (62.0mm x 45.0mm x 22.5mm)
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Standard Number
62368-1
Voltage - Output 1
24V
Line Regulation
±0.5%
Current - Output (Max)
625mA
Load Regulation
±1%
Power (Watts)
15 W
Weight
0.209 lb (95.00 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,90000 €10,90 €
Unit Price without VAT:10,90000 €
Unit Price with VAT:12,97100 €