
AME15-15DCVZ | |
|---|---|
DigiKey Part Number | 2721-AME15-15DCVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME15-15DCVZ |
Description | AC/DC CONVERTER +/-15V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 500mA, 500mA 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 81% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-DIP Module, 6 Leads |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Size / Dimension 2.44" L x 1.77" W x 0.89" H (62.0mm x 45.0mm x 22.5mm) |
Voltage - Output 1 15V | Standard Number 62368-1 |
Voltage - Output 2 -15V | Line Regulation ±0.5%, ±0.5% |
Current - Output (Max) 500mA, 500mA | Load Regulation ±2%, ±2% |

