
AME10-9SBJZ | |
|---|---|
DigiKey Part Number | 2721-AME10-9SBJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME10-9SBJZ |
Description | AC/DC CONVERTER 9V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 1.1A 90 ~ 528 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 528 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.1A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.44" L x 1.77" W x 1.18" H (62.0mm x 45.0mm x 30.0mm) | |
Approval Agency | CE | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.265 lb (120.00 g) | |
Base Product Number |

