
AME10-3.3SBJZ | |
|---|---|
DigiKey Part Number | 2721-AME10-3.3SBJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME10-3.3SBJZ |
Description | AC/DC CONVERTER 3.3V 6.6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 2A 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer aimtec | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 72% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.44" L x 1.77" W x 1.18" H (62.0mm x 45.0mm x 30.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 90 ~ 528 VAC, 100 ~ 745 VDC | Line Regulation ±0.5% |
Voltage - Output 1 3.3V | Load Regulation ±1% |
Current - Output (Max) 2A | Weight 0.265 lb (120.00 g) |
Power (Watts) 6.6 W | Base Product Number |

