
AME10-24DCJZ | |
|---|---|
DigiKey Part Number | 2721-AME10-24DCJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME10-24DCJZ |
Description | AC/DC CONVERTER 24V 9.6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 200mA, 200mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 84% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP Module, 6 Leads |
Type Enclosed | Size / Dimension 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) |
Number of Outputs 2 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Line Regulation ±1.5% |
Voltage - Output 1 24V | Load Regulation ±2% |
Current - Output (Max) 200mA, 200mA | Weight 0.176 lb (80.00 g) |
Power (Watts) 9.6 W | Base Product Number |
Applications ITE (Commercial) |

