
AME10-15S277PEVZ | |
|---|---|
DigiKey Part Number | 5245-AME10-15S277PEVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME10-15S277PEVZ |
Description | AC/DC CONVERTER 15V 11W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 700mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 81% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 8-DIP Module |
Number of Outputs 1 | Size / Dimension 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 700mA | Load Regulation ±1% |
Power (Watts) 11 W | Weight 0.165 lb (75.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |

