
AME10-15DCVZ-B | |
|---|---|
DigiKey Part Number | 2721-AME10-15DCVZ-B-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME10-15DCVZ-B |
Description | AC/DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 350mA, 350mA 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 81% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP Module |
Type Enclosed | Size / Dimension 2.17" L x 1.77" W x 0.82" H (55.0mm x 45.0mm x 21.0mm) |
Number of Outputs 2 | Standard Number 62368-1 |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Line Regulation ±1.5% |
Voltage - Output 1 15V | Load Regulation ±2% |
Current - Output (Max) 350mA, 350mA | Weight 0.165 lb (75.00 g) |
Power (Watts) 10 W | Base Product Number |
Applications ITE (Commercial) |

