
AME1-5SBAZ | |
|---|---|
DigiKey Part Number | 2721-AME1-5SBAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME1-5SBAZ |
Description | AC/DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 200mA 90 ~ 528 VAC Input |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C |
Manufacturer aimtec | Efficiency 55% |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 4-DIP Module |
Part Status Obsolete | Size / Dimension 1.40" L x 0.92" W x 0.76" H (35.6mm x 23.3mm x 19.3mm) |
Type Enclosed | Approval Agency CB, CE, cULus, cURus, FCC, UL |
Number of Outputs 1 | Standard Number 60950-1 |
Voltage - Input 90 ~ 528 VAC | Line Regulation ±1.5% |
Voltage - Output 1 5V | Load Regulation ±1.5% |
Current - Output (Max) 200mA | Weight 0.055 lb (25.00 g) |
Power (Watts) 1 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 € | 21,47 € |
| 5 | 21,25400 € | 106,27 € |
| 10 | 21,04900 € | 210,49 € |
| 25 | 20,83480 € | 520,87 € |
| 50 | 20,62940 € | 1.031,47 € |
| 100 | 20,42370 € | 2.042,37 € |
| Unit Price without VAT: | 21,47000 € |
|---|---|
| Unit Price with VAT: | 25,54930 € |

