
AME1-3.3SJZ-STD | |
|---|---|
DigiKey Part Number | 2721-AME1-3.3SJZ-STD-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME1-3.3SJZ-STD |
Description | AC/DC DIN RAIL SUPPLY 3.3V 1W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 3.3V 300mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 430V | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 63% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | - | |
Size / Dimension | 1.24" L x 1.24" W x 2.99" H (31.5mm x 31.5mm x 75.9mm) | |
Approval Agency | CE, cULus, cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | Yes | |
Base Product Number |

