
AME1-12SJZ-ST | |
|---|---|
DigiKey Part Number | 2721-AME1-12SJZ-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME1-12SJZ-ST |
Description | AC/DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 83 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 73% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 1.06" H (75.9mm x 31.5mm x 26.9mm) | |
Approval Agency | CE, cULus, cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | Yes | |
Base Product Number |

