
AMDG-121504A50JZ | |
|---|---|
DigiKey Part Number | 5245-AMDG-121504A50JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMDG-121504A50JZ |
Description | 2.28W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -4 ~ 15V 120mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 120mA |
Series | Power (Watts) 2.28 W |
Packaging Tube | Applications Industrial |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.39" L x 0.49" W x 0.77" H (9.9mm x 12.4mm x 19.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 5 | 4,34000 € | 21,70 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

