
AMA90DR5-120075Y | |
|---|---|
DigiKey Part Number | 5245-AMA90DR5-120075Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA90DR5-120075Y |
Description | AC/DC DESKTOP ADAPTER 12V 90W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 45°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 60.2" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.38" L x 2.73" W x 1.33" H (162.0mm x 69.3mm x 33.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, FCC, UL |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 7.5A | Weight 1.087 lb (493.00 g) |
Power (Watts) 90 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,29000 € | 35,29 € |
| 5 | 32,45000 € | 162,25 € |
| 10 | 31,29800 € | 312,98 € |
| 25 | 29,83920 € | 745,98 € |
| 50 | 28,78080 € | 1.439,04 € |
| 100 | 27,76010 € | 2.776,01 € |
| 250 | 26,46592 € | 6.616,48 € |
| Unit Price without VAT: | 35,29000 € |
|---|---|
| Unit Price with VAT: | 41,99510 € |

