
AMA65UR4-120500Y | |
|---|---|
DigiKey Part Number | 5245-AMA65UR4-120500Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA65UR4-120500Y |
Description | AC/DC WALL MOUNT ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 60.2" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 4.15" L x 1.65" W x 3.41" H (105.4mm x 42.0mm x 86.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, FCC, UL |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 5A | Weight 0.661 lb (300.00 g) |
Power (Watts) 60 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,99000 € | 27,99 € |
| 5 | 25,73400 € | 128,67 € |
| 10 | 24,82000 € | 248,20 € |
| 25 | 23,66360 € | 591,59 € |
| 50 | 22,82440 € | 1.141,22 € |
| 100 | 22,01490 € | 2.201,49 € |
| 250 | 20,98864 € | 5.247,16 € |
| Unit Price without VAT: | 27,99000 € |
|---|---|
| Unit Price with VAT: | 33,30810 € |

