
AMA65ER4-120500Y | |
|---|---|
DigiKey Part Number | 2721-AMA65ER4-120500Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA65ER4-120500Y |
Description | AC/DC WALL MOUNT ADAPTER 12V 60W |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 4.15" L x 1.65" W x 3.89" H (105.4mm x 42.0mm x 98.8mm) | |
Approval Agency | CE, UL | |
Standard Number | 62368-1 | |
Weight | 0.661 lb (300.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,71000 € | 34,71 € |
| 5 | 33,48600 € | 167,43 € |
| 10 | 32,90900 € | 329,09 € |
| 20 | 32,35000 € | 647,00 € |
| 40 | 31,81650 € | 1.272,66 € |
| Unit Price without VAT: | 34,71000 € |
|---|---|
| Unit Price with VAT: | 41,30490 € |

