
AMA65DR5L-120054Y | |
|---|---|
DigiKey Part Number | 2721-AMA65DR5L-120054Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA65DR5L-120054Y |
Description | AC/DC DESKTOP ADAPTER 12V 65W |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 60.2" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.70" L x 2.07" W x 1.28" H (119.5mm x 52.5mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, FCC, UL |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 5.4A | Weight 0.661 lb (300.00 g) |
Power (Watts) 65 W | Base Product Number |
No Load Power Consumption 210mW (Max) |

