
AMA65DR4-120054Y | |
|---|---|
DigiKey Part Number | 2721-AMA65DR4-120054Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA65DR4-120054Y |
Description | AC/DC DESKTOP ADAPTER 12V 65W |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 60.2" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.70" L x 2.07" W x 1.28" H (119.5mm x 52.5mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, FCC, UL |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 5.4A | Weight 0.661 lb (300.00 g) |
Power (Watts) 65 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,51000 € | 38,51 € |
| 5 | 37,15600 € | 185,78 € |
| 10 | 36,52100 € | 365,21 € |
| 20 | 35,89550 € | 717,91 € |
| 40 | 35,29600 € | 1.411,84 € |
| Unit Price without VAT: | 38,51000 € |
|---|---|
| Unit Price with VAT: | 45,82690 € |

