
AMA5UU3-050100Y | |
|---|---|
DigiKey Part Number | 2721-AMA5UU3-050100Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA5UU3-050100Y |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | AMA5UU3-050100Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.52" L x 1.03" W x 2.40" H (64.0mm x 26.2mm x 61.0mm) | |
Approval Agency | CE, IEC, UL | |
Standard Number | 60950-1 | |
Weight | 0.088 lb (40.00 g) | |
Base Product Number |

