
AMA5UR4-120050Y | |
|---|---|
DigiKey Part Number | 5245-AMA5UR4-120050Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA5UR4-120050Y |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 60.2" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.52" L x 1.03" W x 2.40" H (64.0mm x 26.2mm x 61.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 12V | Standard Number 60950-1 |
Current - Output (Max) 500mA | Weight 0.088 lb (40.00 g) |
Power (Watts) 6 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 5 | 7,45200 € | 37,26 € |
| 10 | 7,18800 € | 71,88 € |
| 25 | 6,85280 € | 171,32 € |
| 50 | 6,60960 € | 330,48 € |
| 100 | 6,37530 € | 637,53 € |
| 250 | 6,07804 € | 1.519,51 € |
| 500 | 5,86248 € | 2.931,24 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |

