New at DigiKey
15V 42 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMA42DWI-150280MGY

DigiKey Part Number
6286-AMA42DWI-150280MGY-ND
Manufacturer
aimtec
Manufacturer Product Number
AMA42DWI-150280MGY
Description
85 264VAC 15VAC 2.8A 42W
Customer Reference
Detailed Description
15V 42 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
42 W
Manufacturer
aimtec
Applications
ITE (Commercial), Medical
Series
Efficiency
88.4%
Packaging
Case
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Output Connector
Stripped, Tinned Wire Leads
Region Utilized
Europe, North America, United Kingdom
Cord Length
59" (1.50m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord
Approval Agency
CE
Voltage - Input
85 ~ 264 VAC
Standard Number
60601-1
Voltage - Output
15V
Weight
0.35 lb (160 g)
Current - Output (Max)
2.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 50 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Case
QuantityUnit PriceExt Price
5013,86140 €693,07 €
10013,59580 €1.359,58 €
20013,33880 €2.667,76 €
40012,85050 €5.140,20 €
Unit Price without VAT:13,86140 €
Unit Price with VAT:16,49507 €