New at DigiKey
15V 42 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMA42DR4-150280MGY

DigiKey Part Number
6286-AMA42DR4-150280MGY-ND
Manufacturer
aimtec
Manufacturer Product Number
AMA42DR4-150280MGY
Description
85 264VAC 15VAC 2.8A 42W
Customer Reference
Detailed Description
15V 42 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Case
Part Status
Active
Region Utilized
Europe, North America, United Kingdom
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
85 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
2.8A
Power (Watts)
42 W
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
88.4%
Operating Temperature
-25°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Approval Agency
CE
Standard Number
60601-1
Weight
0.35 lb (160 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 50 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Case
QuantityUnit PriceExt Price
5013,92460 €696,23 €
10013,65770 €1.365,77 €
20013,39955 €2.679,91 €
40012,90900 €5.163,60 €
Unit Price without VAT:13,92460 €
Unit Price with VAT:16,57027 €