
AMA42DM3-050350MGY | |
|---|---|
DigiKey Part Number | 6286-AMA42DM3-050350MGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA42DM3-050350MGY |
Description | 85 264VAC 5VAC 3.5A 17.5W |
Customer Reference | |
Detailed Description | 5V 17.5 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer aimtec | Applications ITE (Commercial), Medical |
Series | Efficiency 87% |
Packaging Case | Operating Temperature -25°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 11.0mm |
Region Utilized Europe, North America, United Kingdom | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord | Size / Dimension 4.10" L x 1.81" W x 1.22" H (104.0mm x 46.0mm x 31.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 5V | Standard Number 60601-1 |
Current - Output (Max) 3.5A | Weight 0.35 lb (160 g) |
Power (Watts) 17.5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,86140 € | 693,07 € |
| 100 | 13,59580 € | 1.359,58 € |
| 200 | 13,33880 € | 2.667,76 € |
| 400 | 12,85050 € | 5.140,20 € |
| Unit Price without VAT: | 13,86140 € |
|---|---|
| Unit Price with VAT: | 16,49507 € |

