
AMA42DM2-240175MGY | |
|---|---|
DigiKey Part Number | 2721-AMA42DM2-240175MGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA42DM2-240175MGY |
Description | 85 264VAC 24VAC 1.75A 42W |
Customer Reference | |
Detailed Description | 24VDC 42 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 42 W |
Manufacturer aimtec | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Case | Efficiency 88.5% |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Region Utilized Europe, North America, United Kingdom | Output Connector Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord | Input Connector IEC 320-C8 |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 24VDC | Standard Number 60601-1 |
Current - Output (Max) 1.75A | Weight 0.35 lb (160 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,91000 € | 22,91 € |
| 5 | 22,45800 € | 112,29 € |
| 10 | 18,89000 € | 188,90 € |
| 20 | 18,56450 € | 371,29 € |
| 50 | 18,25620 € | 912,81 € |
| Unit Price without VAT: | 22,91000 € |
|---|---|
| Unit Price with VAT: | 27,26290 € |

