
AMA42DC2-150280MGY | |
|---|---|
DigiKey Part Number | 6286-AMA42DC2-150280MGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA42DC2-150280MGY |
Description | 85 264VAC 15VAC 2.8A 42W |
Customer Reference | |
Detailed Description | 15V 42 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 42 W |
Manufacturer aimtec | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Case | Efficiency 88.4% |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Region Utilized Europe, North America, United Kingdom | Output Connector Barrel Plug, 4.4mm I.D. x 6.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord | Input Connector IEC 320-C8 |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 15V | Standard Number 60601-1 |
Current - Output (Max) 2.8A | Weight 0.35 lb (160 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,86140 € | 693,07 € |
| 100 | 13,59580 € | 1.359,58 € |
| 200 | 13,33880 € | 2.667,76 € |
| 400 | 12,85050 € | 5.140,20 € |
| Unit Price without VAT: | 13,86140 € |
|---|---|
| Unit Price with VAT: | 16,49507 € |

