
AMA42DB4-120350MGY | |
|---|---|
DigiKey Part Number | 6286-AMA42DB4-120350MGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA42DB4-120350MGY |
Description | 85 264VAC 12VAC 3.5A 42W |
Customer Reference | |
Detailed Description | 12V 42 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Region Utilized | Europe, North America, United Kingdom | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 42 W | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.10" L x 1.81" W x 1.22" H (104.0mm x 46.0mm x 31.0mm) | |
Approval Agency | CE | |
Standard Number | 60601-1 | |
Weight | 0.35 lb (160 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,92460 € | 696,23 € |
| 100 | 13,65770 € | 1.365,77 € |
| 200 | 13,39955 € | 2.679,91 € |
| 400 | 12,90900 € | 5.163,60 € |
| Unit Price without VAT: | 13,92460 € |
|---|---|
| Unit Price with VAT: | 16,57027 € |

