
AMA42D4F-240175MGY | |
|---|---|
DigiKey Part Number | 2721-AMA42D4F-240175MGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA42D4F-240175MGY |
Description | 85 264VAC 24VAC 1.75A 42W |
Customer Reference | |
Detailed Description | 24VDC 42 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 42 W |
Manufacturer aimtec | Applications ITE (Commercial), Medical |
Series | Efficiency 88.5% |
Packaging Case | Operating Temperature -25°C ~ 60°C |
Part Status Active | Output Connector 4 Pin with Lock (female) |
Region Utilized Europe, North America, United Kingdom | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord | Approval Agency CE |
Voltage - Input 85 ~ 264 VAC | Standard Number 60601-1 |
Voltage - Output 24VDC | Weight 0.35 lb (160 g) |
Current - Output (Max) 1.75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 € | 22,73 € |
| 5 | 22,28000 € | 111,40 € |
| 10 | 18,74000 € | 187,40 € |
| 20 | 18,41750 € | 368,35 € |
| 50 | 18,11140 € | 905,57 € |
| Unit Price without VAT: | 22,73000 € |
|---|---|
| Unit Price with VAT: | 27,04870 € |

