
AMA40DR5L-120033Y | |
|---|---|
DigiKey Part Number | 5245-AMA40DR5L-120033Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA40DR5L-120033Y |
Description | 90~264VAC 12VAC 3.34A 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 60.2" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.37" L x 2.05" W x 1.26" H (111.0mm x 52.0mm x 32.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, FCC, UL |
Voltage - Output 12V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 3.34A | Weight 0.359 lb (163.00 g) |
Power (Watts) 40 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 5 | 12,72800 € | 63,64 € |
| 10 | 12,27500 € | 122,75 € |
| 25 | 11,70280 € | 292,57 € |
| 50 | 11,28780 € | 564,39 € |
| 100 | 10,88730 € | 1.088,73 € |
| 250 | 10,37976 € | 2.594,94 € |
| 500 | 10,01162 € | 5.005,81 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |

