
AMA36ER4-120250Y | |
|---|---|
DigiKey Part Number | 2721-AMA36ER4-120250Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA36ER4-120250Y |
Description | AC/DC WALL MOUNT ADAPTER 12V 30W |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 3.27" L x 1.38" W x 3.56" H (83.0mm x 35.0mm x 90.3mm) | |
Approval Agency | CE, UL | |
Standard Number | 60950-1 | |
Weight | 0.289 lb (131.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,21000 € | 18,21 € |
| 5 | 17,57400 € | 87,87 € |
| 10 | 17,27200 € | 172,72 € |
| 20 | 16,97950 € | 339,59 € |
| 40 | 16,69575 € | 667,83 € |
| Unit Price without VAT: | 18,21000 € |
|---|---|
| Unit Price with VAT: | 21,66990 € |

