
AMA24DR4-150150Y | |
|---|---|
DigiKey Part Number | 5245-AMA24DR4-150150Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA24DR4-150150Y |
Description | AC/DC DESKTOP ADAPTER 15V 22.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V 22.5 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 60.2" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.54" L x 1.97" W x 1.33" H (90.0mm x 50.0mm x 33.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, FCC, UL |
Voltage - Output 15V | Standard Number 62368-1 |
Current - Output (Max) 1.5A | Weight 0.309 lb (140.0 g) |
Power (Watts) 22.5 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 € | 15,62 € |
| 5 | 14,36200 € | 71,81 € |
| 10 | 13,85300 € | 138,53 € |
| 25 | 13,20680 € | 330,17 € |
| 50 | 12,73840 € | 636,92 € |
| 100 | 12,28640 € | 1.228,64 € |
| 250 | 11,71368 € | 2.928,42 € |
| 500 | 11,29824 € | 5.649,12 € |
| Unit Price without VAT: | 15,62000 € |
|---|---|
| Unit Price with VAT: | 18,58780 € |

