
AMA18XUR4-120150Y | |
|---|---|
DigiKey Part Number | 5245-AMA18XUR4-120150Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA18XUR4-120150Y |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Single Blade Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.55" L x 1.97" W x 1.49" H (90.3mm x 50.0mm x 37.9mm) | |
Approval Agency | CE, FCC, UL | |
Standard Number | 62368-1 | |
Weight | 0.265 lb (120.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| 5 | 12,38200 € | 61,91 € |
| 10 | 11,94300 € | 119,43 € |
| 25 | 11,38640 € | 284,66 € |
| 50 | 10,98240 € | 549,12 € |
| 100 | 10,59280 € | 1.059,28 € |
| 250 | 10,09904 € | 2.524,76 € |
| 500 | 9,74078 € | 4.870,39 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,01740 € |

