
AM9GH-2405SZ | |
|---|---|
DigiKey Part Number | 5245-AM9GH-2405SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM9GH-2405SZ |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.9mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,71000 € | 26,71 € |
| 5 | 25,72200 € | 128,61 € |
| 10 | 25,30400 € | 253,04 € |
| 25 | 24,76240 € | 619,06 € |
| 50 | 24,35920 € | 1.217,96 € |
| 100 | 23,96250 € | 2.396,25 € |
| 250 | 23,44728 € | 5.861,82 € |
| Unit Price without VAT: | 26,71000 € |
|---|---|
| Unit Price with VAT: | 31,78490 € |

