
AM9G-2405DZ | |
|---|---|
DigiKey Part Number | 2721-AM9G-2405DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM9G-2405DZ |
Description | DC DC CONVERTER +/-5V 9W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5 ~ 5V -5V 800mA, 800mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 800mA, 800mA |
Mfr | Power (Watts) 9 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,05000 € | 26,05 € |
| 5 | 25,14000 € | 125,70 € |
| 10 | 24,70700 € | 247,07 € |
| 20 | 24,29000 € | 485,80 € |
| 40 | 23,88225 € | 955,29 € |
| Unit Price without VAT: | 26,05000 € |
|---|---|
| Unit Price with VAT: | 30,99950 € |

