
AM8TW-2412DH30Z | |
|---|---|
DigiKey Part Number | 6286-AM8TW-2412DH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM8TW-2412DH30Z |
Description | DC DC CONVERTER +/-12V 8W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 335mA, 335mA 13V - 70V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 335mA, 335mA |
Mfr | Power (Watts) 8 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 13V | Mounting Type Through Hole |
Voltage - Input (Max) 70V | Package / Case 24-DIP Module |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Approval Agency CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,30500 € | 293,05 € |
| 20 | 28,72650 € | 574,53 € |
| 40 | 28,17425 € | 1.126,97 € |
| 80 | 27,64725 € | 2.211,78 € |
| 160 | 26,64438 € | 4.263,10 € |
| Unit Price without VAT: | 29,30500 € |
|---|---|
| Unit Price with VAT: | 34,87295 € |

