
AM8T-2415DZ | |
|---|---|
DigiKey Part Number | 5245-AM8T-2415DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM8T-2415DZ |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 265mA, 265mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 265mA, 265mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,71000 € | 19,71 € |
| 5 | 18,97400 € | 94,87 € |
| 10 | 18,66600 € | 186,66 € |
| 25 | 18,26720 € | 456,68 € |
| 50 | 17,97020 € | 898,51 € |
| 100 | 17,67760 € | 1.767,76 € |
| 250 | 17,29760 € | 4.324,40 € |
| 500 | 17,01526 € | 8.507,63 € |
| Unit Price without VAT: | 19,71000 € |
|---|---|
| Unit Price with VAT: | 23,45490 € |

