
AM6TW-4824SZ | |
|---|---|
DigiKey Part Number | 6286-AM6TW-4824SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-4824SZ |
Description | DC DC CONVERTER 24V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.27" L x 0.84" W x 0.41" H (32.3mm x 21.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,05900 € | 160,59 € |
| 20 | 15,74050 € | 314,81 € |
| 40 | 15,43925 € | 617,57 € |
| 80 | 15,14650 € | 1.211,72 € |
| 160 | 14,59575 € | 2.335,32 € |
| Unit Price without VAT: | 16,05900 € |
|---|---|
| Unit Price with VAT: | 19,11021 € |

