
AM6TW-4815SH60LPZ | |
|---|---|
DigiKey Part Number | 6286-AM6TW-4815SH60LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-4815SH60LPZ |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 10,17250 € | 122,07 € |
| 24 | 9,97417 € | 239,38 € |
| 48 | 9,78500 € | 469,68 € |
| 96 | 9,59573 € | 921,19 € |
| 192 | 9,25146 € | 1.776,28 € |
| Unit Price without VAT: | 10,17250 € |
|---|---|
| Unit Price with VAT: | 12,10528 € |

