
AM6TW-4815S-RZ | |
|---|---|
DigiKey Part Number | 2721-AM6TW-4815S-RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-4815S-RZ |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 72V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 72V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,30000 € | 17,30 € |
| 5 | 16,69200 € | 83,46 € |
| 10 | 16,40300 € | 164,03 € |
| 20 | 16,13100 € | 322,62 € |
| 40 | 15,85925 € | 634,37 € |
| Unit Price without VAT: | 17,30000 € |
|---|---|
| Unit Price with VAT: | 20,58700 € |

