
AM6TW-4805DZ | |
|---|---|
DigiKey Part Number | 2721-AM6TW-4805DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-4805DZ |
Description | DC DC CONVERTER +/-5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5 ~ 5V -5V 600mA, 600mA 18V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA, 600mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module |
Voltage - Input (Max) 72V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| 5 | 18,34000 € | 91,70 € |
| 10 | 18,02600 € | 180,26 € |
| 20 | 17,72050 € | 354,41 € |
| 40 | 17,42300 € | 696,92 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,61000 € |

