
AM6TW-4805DH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM6TW-4805DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-4805DH30LPZ |
Description | DC DC CONVERTER 5V/5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V, -5V 600mA, 600mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) |
Voltage - Input (Max) 75V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 600mA, 600mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 € | 11,79 € |
| 5 | 11,37200 € | 56,86 € |
| 12 | 11,17583 € | 134,11 € |
| 24 | 10,98917 € | 263,74 € |
| 48 | 10,80229 € | 518,51 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 14,03010 € |

