
AM6TW-2424SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM6TW-2424SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-2424SH30LPZ |
Description | DC DC CONVERTER 24V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) |
Voltage - Input (Max) 36V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 250mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 7,59000 € | 91,08 € |
| 24 | 7,44458 € | 178,67 € |
| 48 | 7,29917 € | 350,36 € |
| 96 | 7,16198 € | 687,55 € |
| 192 | 6,89646 € | 1.324,12 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |

