
AM6TW-2424DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM6TW-2424DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-2424DLPZ |
Description | DC DC CONVERTER 24/24V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -24 ~ 24V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Input (Max) 36V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 125mA, 125mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 7,97167 € | 95,66 € |
| 24 | 7,81917 € | 187,66 € |
| 48 | 7,66604 € | 367,97 € |
| 96 | 7,52167 € | 722,08 € |
| 192 | 7,24964 € | 1.391,93 € |
| Unit Price without VAT: | 7,97167 € |
|---|---|
| Unit Price with VAT: | 9,48629 € |

