
AM6TW-2415SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM6TW-2415SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-2415SLPZ |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 7,62500 € | 91,50 € |
| 24 | 7,47875 € | 179,49 € |
| 48 | 7,33229 € | 351,95 € |
| 96 | 7,19458 € | 690,68 € |
| 192 | 6,92781 € | 1.330,14 € |
| Unit Price without VAT: | 7,62500 € |
|---|---|
| Unit Price with VAT: | 9,07375 € |

