
AM6TW-2415SH60LPZ | |
|---|---|
DigiKey Part Number | 6286-AM6TW-2415SH60LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-2415SH60LPZ |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) |
Voltage - Input (Max) 36V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 400mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 10,12583 € | 121,51 € |
| 24 | 9,92917 € | 238,30 € |
| 48 | 9,74063 € | 467,55 € |
| 96 | 9,55219 € | 917,01 € |
| 192 | 9,20953 € | 1.768,23 € |
| Unit Price without VAT: | 10,12583 € |
|---|---|
| Unit Price with VAT: | 12,04974 € |

