
AM6TW-2415S-RZ | |
|---|---|
DigiKey Part Number | 6286-AM6TW-2415S-RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-2415S-RZ |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,98600 € | 159,86 € |
| 20 | 15,66900 € | 313,38 € |
| 40 | 15,36925 € | 614,77 € |
| 80 | 15,07788 € | 1.206,23 € |
| 160 | 14,52963 € | 2.324,74 € |
| Unit Price without VAT: | 15,98600 € |
|---|---|
| Unit Price with VAT: | 19,02334 € |

